Manufacturer Part #
515-1301-04-00F
515 Series Single Clear Rigid 3 mm Round 10.16 mm Light Pipe with Flat Top
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Dialight 515-1301-04-00F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 515-1301-04-00F - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Color: | Clear |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
2,050
USA:
2,050
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$0.375
150
$0.365
250
$0.36
1,000
$0.35
1,500+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount