text.skipToContent text.skipToNavigation

Manufacturer Part #

7611D2-S

7611D2-S Series Clear 6 mm Round Flat Top Press Fit Optical Light Pipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
VCC 7611D2-S - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Flat Face 6.35 mm
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$695.00
USD
Quantity
Unit Price
1,000+
$0.695
Product Variant Information section