Manufacturer Part #
FLP25-1.95
2 mm Fiber Optic Core 7 mm Round Lens 10 inch Flexible Light Pipe Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
Bivar FLP25-1.95 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar FLP25-1.95 - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 7 mm |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.84
200
$0.825
300
$0.815
400
$0.81
500+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag