text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF-S014331S

LPF Series Rectangular 3 x 3 Quad Unit Surface Mount Tower Light Pipe

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Lumex LPF-S014331S - Technical Attributes
Attributes Table
Configuration: 4
Lens Style/Size: Rectangular 3 x 3 mm
Color: Clear
Mounting Method: Surface Mount
Features & Applications

The LPF-S014331S is an 3 mm square right angle vertial array transbrite light Pipes. Lumex has been a global leader in the optoelectronics industry for 30 years , with the broadest range of high efficiency, high performance LEDs and LCDs in the industry.

Features:

  • Easy Board Installation
  • Accommodates all colors
  • No Tooling Costs
  • Custom Solutions available

Applications:

  • Front Panel and Fault Indicator
  • Light Transporter
  • Legend Backlight
  • Switch Illumination
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
Total
$530.00
USD
Quantity
Unit Price
500
$0.275
1,000
$0.27
2,000
$0.265
2,500+
$0.26
Product Variant Information section