text.skipToContent text.skipToNavigation

Manufacturer Part #

SMFLP12.0

SMFLP Series 12.0 in Surface Mount LED Adapter Flexible Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Bivar SMFLP12.0 - Technical Attributes
Attributes Table
Lens Style/Size: Round 4 mm
Color: Clear
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63
USA:
63
771
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.41
USD
Quantity
Unit Price
1
$1.41
25
$1.39
75
$1.37
150
$1.36
400+
$1.32
Product Variant Information section