text.skipToContent text.skipToNavigation

Manufacturer Part #

VBL3D0700C

PCB mount,3mm,.7L,Dome,CLR

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC VBL3D0700C - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: 3 mm Clear Lens
Color: Clear
Operating Temp Range: -40°C to +120°C
Storage Temperature Range: -40°C to +135°C
Dimension: 3 x 17.8 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
2,000+
$0.30
Product Variant Information section