Manufacturer Part #
VLP-200-F
VLP Series Vertical .200 in High Flat Rigid Light Pipe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Bivar VLP-200-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar VLP-200-F - Technical Attributes
Attributes Table
| Lens Style/Size: | Flat Face 5 mm |
| Color: | Clear |
Features & Applications
The VLP-200-F is a rigid board mount flat face light pipe with 0.2 inch length.
Features:
- Material : Polycarbonate
- Compliant : 94V-HB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.168
1,000
$0.165
1,500
$0.164
2,000
$0.163
2,500+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag