text.skipToContent text.skipToNavigation

Manufacturer Part #

VLP-450-R

VLP Series Vertical .450 in High Round Rigid Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Bivar VLP-450-R - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Panel Mount
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

The Light Pipe Series provides a wide variety of light pipes ideal for all applications where an automatically placed LED requires its output redirected to a front panel.  Engineered of 94V-0 compliant clear polycarbonate for maximum light transmission, these light pipes have a 120 degree viewing angle.

The VLP-450-R is a 0.450 inch rigid vertical board mount round face light pipe.
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.01
USD
Quantity
Unit Price
125
$0.169
250
$0.167
500
$0.164
1,500
$0.161
3,000+
$0.155
Product Variant Information section