text.skipToContent text.skipToNavigation

Manufacturer Part #

VLP-500-R

VLP Series Vertical .500 in High Round Rigid Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar VLP-500-R - Technical Attributes
Attributes Table
Lens Style/Size: Round 12.7 mm
Color: Clear
Features & Applications
The VLP-500-R is a vertical board mount, round face light pipe with 0.500 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-HB
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$215.00
USD
Quantity
Unit Price
1
$0.225
125
$0.22
400
$0.215
1,250
$0.21
4,000+
$0.20
Product Variant Information section