text.skipToContent text.skipToNavigation

Manufacturer Part #

VLPR-24-650-2

VLP Series Vertical .650 in High Rectangular Rigid Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Bivar VLPR-24-650-2 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Rectangular
Color: Clear
Mounting Method: Panel Mount
Features & Applications

The VLPR-24-650-2 is a vertical board mount, rectangular face light pipe with 0.650 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
500
$0.47
1,000
$0.46
1,500+
$0.455
Product Variant Information section