Manufacturer Part #
ITR9608-F
Water Clear Lens 940 nm 50 mA 75 mW 5 mm Gap Opto Interrupter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Everlight ITR9608-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/06/2015 Details and Download
Part Status:
Active
Active
Everlight ITR9608-F - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 940nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 75mW |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
90
$0.395
270
$0.385
450
$0.38
900
$0.375
1,800+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Mounting Method:
Through Hole