Manufacturer Part #
OPB704
OPB704 Series 30 V 890 nm 40 mA Phototransistor Reflective Object Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB704 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB704 - Technical Attributes
Attributes Table
| Type: | Reflective |
| Wavelength: | 890nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 100mW |
| Mounting Method: | PCB Mount |
Features & Applications
The OPB704 is a reflective object sensor consist of an infrared (890 nm) light emitting diode (LED) and a NPN silicon phototransistor.
This device is mounted side-by-side on converging optical axes in a black plastic housing and are designed for PC Board mounting.
Features:
- Phototransistor output
- High sensitivity
- Low-cost plastic housing
- Available with lenses for dust protection and ambient light filtration
- Focused for maximum sensitivity
Applications:
- Non-contact reflective object sensor
- Assembly line automation
- Machine automation
- Machine safety
- End of travel sensor
- Door sensor
- Mark Detection
- Office Equipment
- Gaming Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
400+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
400 per Bulk
Mounting Method:
PCB Mount