text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB829AZ

OPB829Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB829AZ - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Wire Mount
Features & Applications

The OPB829AZ is a slotted optical switch designed for PCBoard mounting offered with 24-inch 26 AWG wire leads.

Features:

  • 0.125” (3.18 mm) wide, 0.215” (5.46 mm) deep slot
  • 24-inch 26 AWG wire leads (OPB829)
  • Inexpensive plastic housing

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment safety
  • Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,596.00
USD
Quantity
Unit Price
400+
$3.99
Product Variant Information section