text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB857Z

OPB857 Series 30 V 890 nm 50 mA NPN Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB857Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Tab Mount
Features & Applications

The OPB857Z is a part of OPB85 series slotted optical switch. It has an operating temperature ranging from -40°C to +85°C.

The OPB857Z is a non-contact optical switch with a NPN silicon phototransistor and infrared Light Emitting Diode (LED) which are mounted on opposite sides of a 0.150” ( 3.8 mm) wide slot.

Features:

  • Three wires for economy in electrical connection
  • Water resistant, no optical openings in upper plastic body
  • Internal narrow aperture for high motion resolution

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment security
  • Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$548.00
USD
Quantity
Unit Price
4
$5.68
15
$5.62
25
$5.59
50
$5.55
100+
$5.48
Product Variant Information section