Manufacturer Part #
OPB900W55Z
OPB900 Series 30 V 40 mA Transmissive Photologic Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bulk Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB900W55Z - Product Specification
TT Electronics - Optek Technology OPB900W55Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Range: | 9.5mm |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 300mW |
| Mounting Method: | Chassis Mount |
Features & Applications
The OPB900W55Z is a part of OPB90 series 890 nm 40 mA 5.25 V slotted optical switches. It has 24” (61cm) AWG wire leads and a buffered totem-pole output.
This series of devices comes in a standard housing with a 0.375” (9.5mm) wide slot. All versions have the added stability of hysteresis built into the amplification circuitry.
Features:
- 0.375” (9.5 mm) wide gap
- Choice of logical output configurations
- Choice of opaque or IR transmissive housing material
- Choice of PCBoard or 26 AWG, UL rated wire
- Data rates to 250 kBaud
Applications:
- Mechanical switch replacement
- Speed indication (tachometer)
- Mechanical limit indication
- Edge sensing
- Object sensing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200+
$5.94
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Chassis Mount