text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB930W55Z

OPB930 Series 35 V 40 mA Transmissive Photologic Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB930W55Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
CE Voltage-Max: 35V
Forward (Drive) Current: 40mA
Power Dissipation: 300mW
Features & Applications

The OPB930W55Z is a part of OPB930 series 890 nm 40 mA 5.25 V slotted optical switch. It has 24” (610nm) AWG wire leads and a buffered totem-pole output.

This device comes in a standard housing with a 0.125” (3.18 mm) wide slot All devices have the added stability of a built-in hysteresis amplifier.

Features:

  • Choice of aperture size
  • Choice of output configurations
  • Choice of opaque or IR transmissive shell
  • Choice of pins (L) or wires (W)
  • 0.125” (3.18 mm) slot width
  • 0.320” (8.128 mm) lead spacing for PCBoard (side mounting)
  • Data rates to 250 kBaud

Applications:

  • Mechanical switch replacement
  • Speed indication (tachometer)
  • Mechanical limit indication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,054.00
USD
Quantity
Unit Price
1
$5.50
5
$5.45
20
$5.38
40
$5.35
100+
$5.27
Product Variant Information section