Manufacturer Part #
OPB980L55Z
OPB980 Series 890 nm 40 mA 16 V Totem-Pole Side Mount Slotted Optical Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB980L55Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB980L55Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Range: | 3.18mm |
| Wavelength: | 850nm |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 100mW |
| Mounting Method: | Chassis Mount |
Features & Applications
The OPB980L55Z is a part of OPB980 series 890 nm 40 mA 16 V photologic slotted optical switch. It has .050” [1.27mm] LED armature width and a buffered totem-pole output.
These series of device comes in standard housing with a 0.125” (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations.
The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation.
Features:
- Choice of logic and output driver circuits
- Choice of aperture size, covered or open
- Wire or PCB leads
- Choice of mounting features
- Direct TTL, LSTTL, CMOS Interface
Applications:
- Speed and direction indication
- Rotary encoders
- Mechanical switch replacement
- Mechanical limit indication
- Printers - Top of form, End of travel, Home position
- Sliding Door Automotive and Lift gate applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200+
$5.25
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Chassis Mount