Manufacturer Part #
OPB991T51Z
OPB991 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB991T51Z - Product Specification
TT Electronics - Optek Technology OPB991T51Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 850nm |
| CE Voltage-Max: | 35V |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 200mW |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200+
$5.25
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
PCB Mount