text.skipToContent text.skipToNavigation

Manufacturer Part #

OPL562

OPL562 Series 35 V 935 nm 200 mW Through Hole Photologic Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPL562 - Technical Attributes
Attributes Table
Type: Photodiode
Wavelength: 935nm
CE Voltage-Max: 35V
Power Dissipation: 200mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,420.00
USD
Quantity
Unit Price
1
$1.51
25
$1.49
50
$1.47
150
$1.45
300+
$1.42
Product Variant Information section