Manufacturer Part #
OPL820
OPL820 Series 16 V 935 nm 200 mW Photologic Hermetic Sensor - TO-18-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:TO-18 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPL820 - Technical Attributes
Attributes Table
| Type: | Photodiode |
| Wavelength: | 935nm |
| Forward (Drive) Current: | 12mA |
| Power Dissipation: | 200mW |
| Supply Voltage: | 4.5V to 16V |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | TO-18 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
TO-18
Mounting Method:
Through Hole