text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-0352E

Eco-Friendly 800 nm 30 V Transmission Type Photointerrupter

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RPI-0352E - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 3mm
Wavelength: 800nm
CE Voltage-Max: 30V
Forward (Drive) Current: 35mA
Power Dissipation: 80mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
1,000+
$0.36
Product Variant Information section