Manufacturer Part #
TCRT5000L
TCRT5000 Series 940 nm 100 mA 60 mA Transistor Output Reflective Optical Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Vishay TCRT5000L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TCRT5000L - Technical Attributes
Attributes Table
| Type: | Reflective |
| Range: | 15mm |
| Wavelength: | 940nm |
| CE Voltage-Max: | 70V |
| Forward (Drive) Current: | 60mA |
| Power Dissipation: | 100mW |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.655
40
$0.64
100
$0.625
250
$0.615
500+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole