Manufacturer Part #
AM2520P3C03-P22
AM2520 Series 940 nm 30 V 20° Surface Mount Phototransistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Kingbright AM2520P3C03-P22 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright AM2520P3C03-P22 - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Bandwidth: | 420nm to 1120nm |
| Angle of Half Sensitivity: | ±10° |
| Power Dissipation: | 100mW |
| CE Voltage-Max: | 30V |
| Viewing Angle: | 20° |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.162
2,000
$0.16
3,000
$0.159
4,000
$0.158
5,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount