Manufacturer Part #
BPW77NB
850 nm ± 10° Narrow Angle Photo Sensitivity Silicon NPN Phototransistor - TO-18
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:TO-18 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BPW77NB - Technical Attributes
Attributes Table
| Wavelength: | 850nm |
| Bandwidth: | 450nm to 1080nm |
| Angle of Half Sensitivity: | ±10° |
| Power Dissipation: | 250mW |
| CE Voltage-Max: | 70V |
| Collector Current @ 25C: | 50mA |
| Package Style: | TO-18 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
TO-18
Mounting Method:
Through Hole