text.skipToContent text.skipToNavigation

Manufacturer Part #

OP505B

OP505 Series 935 nm 25° 5.95 mA Infrared Selected NPN Silicon Phototransistor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP505B - Technical Attributes
Attributes Table
Wavelength: 935nm
Bandwidth: 650nm to 1000nm
Angle of Half Sensitivity: ±9°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Collector Current @ 25C: 5.95mA
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$615.00
USD
Quantity
Unit Price
1,000+
$0.615
Product Variant Information section