text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB973N51

OPB973 Series 890 nm 40 mA Transmissive Photologic Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB973N51 - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications
The OPB973N51 is a non-contact photologic slotted optical switch with inverter logic and open-collector output driver.

Features:

  • Choice of logic and output driver circuits
  • Choice of aperture size, covered or open
  • Wire or PCB leads
  • Choice of mounting features
  • Direct TTL, LSTTL, CMOS Interface

Applications:

  • Speed and direction indication
  • Rotary encoders
  • Mechanical switch replacement
  • Mechanical limit indication
  • Printers - Top of form, End of travel, Home position.
  • Sliding Door Automotive and Lift gate applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,590.00
USD
Quantity
Unit Price
500+
$3.18
Product Variant Information section