Manufacturer Part #
PD15-22C/TR8
PD15-22C Series 940 nm 150 mW Surface Mount Silicon PIN Photodiode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Everlight PD15-22C/TR8 - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Bandwidth: | 400nm to 1100nm |
| Power Dissipation: | 150mW |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Features & Applications
The PD15-22C/TR8 is a high speed and high sensitive PIN photodiode in miniature flat top view lens SMD package and it is molded in a water clear plastic.
Features:
- Fast response time
- High photo sensitivity
- Small junction capacitance
- Pb free
- The product itself will remain within RoHS compliant version
Applications:
- High speed photo detector
- Copier
- Game machine
View the List of available PD15 Series of Photodiodes
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount