Manufacturer Part #
PT908-7C-F
940 nm 1.5 mm Side View Clear Radial Through Hole Infrared Phototransistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight PT908-7C-F - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Bandwidth: | 400nm to 1100nm |
| Power Dissipation: | 75mW |
| CE Voltage-Max: | 30V |
| Collector Current @ 25C: | 20mA |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0965
4,000
$0.0946
6,000
$0.0935
8,000+
$0.0922
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole