text.skipToContent text.skipToNavigation

Manufacturer Part #

TEMD5080X01

TEMD5080X01 Series 940 nm 215 mW Surface Mount Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TEMD5080X01 - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 1100nm
Angle of Half Sensitivity: ±65°
Power Dissipation: 215mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$982.50
USD
Quantity
Unit Price
1,500+
$0.655
Product Variant Information section