Manufacturer Part #
VEMD2523SLX01
350 to 1120 nm 100 ns ±35° Side View Domed Lens SMT Silicon PIN Photodiode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VEMD2523SLX01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VEMD2523SLX01 - Technical Attributes
Attributes Table
| Wavelength: | 900nm |
| Bandwidth: | 350nm to 1120nm |
| Angle of Half Sensitivity: | ±35° |
| Power Dissipation: | 215mW |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount