text.skipToContent text.skipToNavigation

Manufacturer Part #

AX1000-FG484I

AX Series 162 kb RAM 350 MHz 1000000 System Gate Accelerator - FBGA-484

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 317
System Gates: 1000000
Memory Density: 162kb
Supply Voltage: 1.425V to 1.575V
Package Style:  FBGA-484
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$33,958.80
USD
Quantity
Web Price
1+
$565.98
Product Variant Information section