text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P250-FGG144

ProASIC3 Series 250000 System Gate 97 I/O 1.575 V Surface Mount FPGA- FPBGA-144

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip A3P250-FGG144 - Technical Attributes
Attributes Table
System Gates: 250000
No of I/O Lines: 97
Operating Frequency-Max: 350MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 36kb
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Temperature Grade: Commercial
Moisture Sensitivity Level: 3
Package Style:  FPBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$3,120.00
USD
Quantity
Unit Price
160+
$19.50
Product Variant Information section