Manufacturer Part #
ISL12057IUZ-T
ISL12057 Series 3.6 V Low Cost and Low Power I2C RTC Real Time Clock - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL12057IUZ-T - Technical Attributes
Attributes Table
| Date Format: | DW:DM:M:Y |
| Time Format: | HH:MM:SS |
| Interface: | I2C |
| Supply Voltage-Nom: | 1.4V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount