text.skipToContent text.skipToNavigation

Référence fabricant

MCP7940M-I/P

MCP7940M Series 5.5 V 64 byte Low-Cost I2C™ Real-Time Clock/Calendar with SRAM

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP7940M-I/P - Caractéristiques techniques
Attributes Table
Interface: I2C
Non-Volatile Memory Size: 64B
Supply Voltage-Nom: 1.8V to 5.5V
Temperature Grade: Industrial
Style d'emballage :  PDIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications
The MCP7940M-I/P is a Low-Cost I2C Real-Time Clock/Calender with 64 bytes of SRAM, available in through hole PDIP-14 package.

The Real-Time Clocks uses digital timing compensation for an accurate clock/calendar and a a programmable output control for versatility.

Features:

  • Real-Time Clock/Calendar (RTCC), Battery Backed:
    • Hours, Minutes, Seconds, Day of Week, Day, Month and Year
    • Dual alarm with single output
  • On-Chip Digital Trimming/Calibration:
    • Range -127 to +127 ppm
    • Resolution 1 ppm
  • Programmable Open-Drain Output Control:
    • CLKOUT with 4 selectable frequencies
    • Alarm output
  • Low-Power CMOS Technology:
    • Dynamic Current: 400 µAmax write
  • 100 kHz and 400 kHz Compatibility
  • ESD Protection >4,000V
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
600
Multiples de :
60
Total 
408,00 $
USD
Quantité
Prix unitaire
60
$0.70
240
$0.68
900
$0.665
1 500
$0.655
3 000+
$0.635
Product Variant Information section