Manufacturer Part #
PCA21125T/Q900/1,1
PCA21125 Series 5.5 V SPI-bus Real-Time Clock and calendar - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCA21125T/Q900/1,1 - Technical Attributes
Attributes Table
| Interface: | SPI |
| Supply Voltage-Nom: | 1.6V to 5.5V |
| Temperature Grade: | Extended |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount