text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA85073ADP/Q900Z

PCA85073A Series 5.5 V Automotive Tiny Real-Time Clock/Calendar-TSSOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA85073ADP/Q900Z - Technical Attributes
Attributes Table
Date Format: YY-MM-DD-dd
Time Format: HH:MM:SS
Interface: I2C
Supply Voltage-Nom: 1.8V to 5.5V
Temperature Grade: Automotive
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,512.50
USD
Quantity
Unit Price
2,500
$0.605
5,000+
$0.595
Product Variant Information section