Manufacturer Part #
PI6C20400LEX
1:4 3.135 to 3.465 V 100 MHz Surface Mount Differential Clock Driver - TSSOP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI6C20400LEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI6C20400LEX - Technical Attributes
Attributes Table
| Package Style: | TSSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-28
Mounting Method:
Surface Mount