Manufacturer Part #
IK62083DWT
TBD62083 Series Power Driver 8-Channel 50V 500mA - SOIC-18
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | IK Semicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
IK Semicon IK62083DWT - Technical Attributes
Attributes Table
| Polarity: | NPN |
| No of Arrays: | 8 |
| Output Current: | 268mA |
| Input Voltage: | 3.5V to 30V |
| CE Voltage-Max: | 50V |
| DC Current Gain-Min: | 1000 |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 18 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4
USA:
4
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount