text.skipToContent text.skipToNavigation

Manufacturer Part #

IK62083DWT

TBD62083 Series Power Driver 8-Channel 50V 500mA - SOIC-18

ECAD Model:
Mfr. Name: IK Semicon
Standard Pkg:
Date Code:
Product Specification Section
IK Semicon IK62083DWT - Technical Attributes
Attributes Table
Polarity: NPN
No of Arrays: 8
Output Current: 268mA
Input Voltage: 3.5V to 30V
CE Voltage-Max: 50V
DC Current Gain-Min: 1000
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$210.00
USD
Quantity
Unit Price
1,500
$0.14
4,500
$0.137
15,000
$0.134
22,500+
$0.132