

Manufacturer Part #
ATA6560-GBQW-N
CAN Interface IC Industrial Grade CAN TRX with NSIL PIN (DFN8)
Microchip ATA6560-GBQW-N - Product Specification
Shipping Information:
ECCN:
PCN Information:
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
Revision History: January 24, 2020: Issued initial notification.March 17, 2021: Issued final notification. Attached the qualification report and added estimated first ship date by April 30, 2021.Description of Change:Qualification of MMT as an additional assembly site for ATA663xx, ATA656xx, ATA662xx and ATA657xx device families available in 8L VDFN (3.0x3.0x1.0mm) and 14L VDFN (3.0x4.5x0.9 mm) packages.Pre Change: Assembled at ASCL using EN-4900 die attach, C7025 (8L VDFN) or C194 (14L VDFN) lead frame material without lead lock.Post Change:Assembled at ASCL using EN-4900 die attach, C7025 (8L VDFN) or C194 (14L VDFN) lead frame material without lead lock.orAssembled at MMT using 3280 die attach, C194 (8L and 14L VDFN) lead frame material with lead lock.Reason for Change: To improve manufacturability by adding MMT as an additional assembly site. Estimated First Ship Date: April 30, 2021 (date code: 2118)
Part Status:
Available Packaging
Package Qty:
6000 per Std. Mfr. Pkg