CS82C55AZ in Tube by Renesas | General Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CS82C55AZ

CS82C55 Series 8 V 2.5 mm 24 I/O CMOS Programmable Peripheral Interface -PLCC-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Renesas CS82C55AZ - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: 0°C to 70°C
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
604
USA:
604
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.47
USD
Quantity
Unit Price
1
$11.47
5
$11.32
25
$11.18
75
$11.08
200+
$10.92
Product Variant Information section