text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7357MW0R2G

NCV7357 Series 5.25 V 1 Mbps High Speed SMT CAN FD Transceiver IC - DFNW-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7357MW0R2G - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Supply Voltage: 4.75V to 5.25V
No. of Drivers: 2
No. of Receivers: 1
Supply Current: 45mA
Interface: CAN
Operating Temp Range: -40°C to +150°C
Package Style:  DFNW-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000
$0.295
6,000
$0.29
12,000+
$0.285
Product Variant Information section