text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1021BT/0Z

LIN Transceivers LIN 2.1/SAE J2602/ISO17987 transceiver, REEL.

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
NXP TJA1021BT/0Z - Technical Attributes
Attributes Table
Data Rate: 20kbps
Supply Voltage: 5.5V to 27V
ESD Voltage-Max: ±8kV
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1mA to 4mA
Interface: LIN
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
212,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$937.50
USD
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
7,500
$0.365
10,000+
$0.36
Product Variant Information section