TJA1027TK/20,118 in Reel by NXP | Line Driver or Receiver | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1027TK/20,118

TJA1027 Series 3.3 / 5 V LIN 2.2/SAE J2602 Transceiver Surface Mount - HVSON-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
NXP TJA1027TK/20,118 - Technical Attributes
Attributes Table
Supply Voltage: 3.3V to 5V
ESD Voltage-Max: ±8kV
Operating Temp Range: -40°C to +150°C
Package Style:  HVSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$2,880.00
USD
Quantity
Unit Price
6,000+
$0.48
Product Variant Information section