text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1028T/3V3/20/1J

TJA1028 Series 3.3V/5V LIN Transceiver with Integrated Voltage Regulator -SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJA1028T/3V3/20/1J - Technical Attributes
Attributes Table
Data Rate: 20kbps
Supply Voltage: 3.3V to 5V
ESD Voltage-Max: ±8kV
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,885.00
USD
Quantity
Unit Price
2,500+
$0.754
Product Variant Information section