Manufacturer Part #
TLE72593LEXUMA1
27 V 20kbps Surface Mount LIN Transceiver - PG-TSON-8-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:TDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE72593LEXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE72593LEXUMA1 - Technical Attributes
Attributes Table
| Data Rate: | 20kbps |
| Supply Voltage: | 5.5V to 27V |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TDFN-8
Mounting Method:
Surface Mount