text.skipToContent text.skipToNavigation

Manufacturer Part #

SP331CT-L/TR

SP331 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP331CT-L/TR - Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: 0°C to 70°C
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

A transceiver is a device that has both a transmitter and a receiver which are combined and share common circuitry or a single housing. If no circuitry is common between transmit and receive functions, the device would be called a transmitter-receiver. Technically, transceivers must combine a significant amount of the transmitter and receiver handling circuitry.

Multiprotocol implies, simply, that the part can support numerous interface protocols on an application. Examples of which would be, RS232, RS485, RS422, EIA-530 etc.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$7,500.00
USD
Quantity
Unit Price
1,500+
$5.00
Product Variant Information section