text.skipToContent text.skipToNavigation

Référence fabricant

ISL3243EIRZ

ISL3243 Series 250 kbps 3.6 V RS-232 Transmitter /Receiver - QFN-32

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ISL3243EIRZ - Caractéristiques techniques
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 2.7V to 3.6V
Style d'emballage :  QFN-32
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ISL3243EIRZ is a RS-232 three transmitter and five receiver IC with separate logic supply pin, available in 32 pin QFN package.

This device features an automatic powerdown function that powers down the on-chip power supply and driver circuits and conserves system power automatically without changes to the hardware or operating system.

Features:

  • VL Pin for Compatibility in Mixed Voltage Systems Adjusts Logic Output Levels and Input Thresholds for Compatibility with Lower Supply Voltage Logic
  • Parameters Specified for 10% Tolerance Supplies and Full Industrial Temp Range
  • Pb-free Small QFN (5mmx5mm) Package is 60% Smaller than a 28 Lead TSSOP
  • ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
  • RS-232 Compatible with VCC = 2.7V
  • On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
  • Manual and Automatic Power-down Features
  • Receiver Hysteresis for Improved Noise Immunity
  • Guaranteed Minimum Data Rate : 250kbps
  • Low Supply Current in Power-down State : 0.5μA
  • Pb-Free (RoHS compliant)

Applications:

  • Any Space Constrained System Requiring RS-232 Ports
  • Battery Powered, Hand-Held, and Portable Equipment
  • POS Systems and Scanners
  • Laptop Computers, Notebooks
  • GPS Receivers
  • Mixed Voltage Serial Ports

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2400
Multiples de :
60
Total 
3 408,00 $
USD
Quantité
Prix unitaire
60
$1.49
180
$1.47
600
$1.45
1 200
$1.44
2 400+
$1.42
Product Variant Information section