Manufacturer Part #
ISL83387EIVZ
ISL83387 Series 500 kbps 5.5 V RS-232 Transceiver - TSSOP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:62 per Tube Package Style:TSSOP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Renesas ISL83387EIVZ - Product Specification
Shipping Information:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas ISL83387EIVZ - Technical Attributes
| Data Rate: | 500kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 3V to 5.5V |
| Package Style: | TSSOP-24 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL83387EIVZ is a 1 µA RS-232 transceiver IC with enhanced automatic powerdown and a separate logic supply, available in 24 pin TSSOP package.
This device features a VL pin that adjusts the logic pin output levels and input thresholds to values compatible with the VCC powering the external logic. It also includes an enhanced automatic powerdown function which powers down the on-chip power-supply and driver circuits.
Features:
- VL Supply Pin for Compatibility with Mixed Voltage Systems
- ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
- Low Power, Pin Compatible Upgrade for MAX3387E
- Manual and Enhanced Automatic Powerdown Features
- Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
- On-Chip Charge Pumps Require Only Four External 0.1μF Capacitors
- Receivers Stay Active in Powerdown
- Very Low Supply Current : 300μA
- Guaranteed Minimum Data Rate : 250kbps
- Wide Power Supply Range : Single +3V to +5.5V
- Low Supply Current in Powerdown State : < 1μA
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- Any System Requiring RS-232 Communication Ports
- Battery Powered, Hand-Held, and Portable Equipment
- Laptop Computers, Notebooks, Palmtops
- Digital Cameras
- PDA’s and PDA Cradles
- Cellular/Mobile Phones
Available Packaging
Package Qty:
62 per Tube
Package Style:
TSSOP-24
Mounting Method:
Surface Mount