Manufacturer Part #
ISL32273EFBZ
Quad Receiver RS-422/RS-485 16-Pin SOIC N
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16N Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL32273EFBZ - Technical Attributes
Attributes Table
| Data Rate: | 20Mbps |
| ESD Voltage-Max: | ±16.5kV |
| Operating Temp Range: | -40°C to +125°C |
| Supply Voltage: | 3V to 5.5V |
| Function: | Receiver |
| No. of Receivers: | 4 |
| Supply Current: | 5.5mA |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-16N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
48
$1.37
192
$1.35
480
$1.33
1,200
$1.32
1,920+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16N
Mounting Method:
Surface Mount